
Single-channel current limit switch for surface mount applications. Features a maximum output current of 4A, with a typical output current of 2.8A. Operates within a supply voltage range of 10V to 36V, and offers a low on-state resistance of 50mR. This RoHS compliant component has a fall time of 25ns and is packaged on tape and reel.
Stmicroelectronics VN540SPTR-E technical specifications.
| Current | 2.8A |
| Fall Time | 25ns |
| Height | 3.55mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Current | 1mA |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage | 36V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN540SPTR-E to view detailed technical specifications.
No datasheet is available for this part.
