
Quad smart power solid state relay for complete H-bridge configurations. This interface IC driver features over voltage, over temperature, and short circuit fault protection. Operating supply voltage ranges from 4.5V to 36V, with a maximum operating temperature of 150°C. The device offers an on-state resistance of 100mΩ maximum and supports an output current of 18A per channel. Packaged in SO for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics VN5772AKTR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-state Resistance-Max | 100MR |
| Operating Supply Voltage | 13V |
| Output Current | 18A |
| Output Current per Channel | 18A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5772AKTR-E to view detailed technical specifications.
No datasheet is available for this part.
