
Stmicroelectronics VN5E016AHTR-E technical specifications.
| Package/Case | TO-252-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 73A |
| Max Supply Voltage | 41V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 28V |
| Output Current | 73A |
| Output Current per Channel | 54A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E016AHTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
