
Stmicroelectronics VN5E025MJTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 25mR |
| Output Current per Channel | 43A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E025MJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
