
Automotive 12-pin PowerSO current limit switch with one high-side output. Features over-voltage and over-temperature fault protection with on/off interface. Operates from -40°C to 150°C, is lead-free, and RoHS compliant. Packaged in cut tape with 600 units per package.
Stmicroelectronics VN5T006ASPTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5T006ASPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
