
High-side driver IC featuring a single channel with a maximum output current of 45A. This surface-mount component offers low drain-to-source resistance of 35mR and operates with a supply voltage up to 36V. Integrated fault protection includes over-voltage and over-temperature capabilities. The device boasts a maximum power dissipation of 139W and a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics VN610SP technical specifications.
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 139W |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 10MR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 139W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN610SP to view detailed technical specifications.
No datasheet is available for this part.
