The VN7003ALHTR is an 8-channel single buffer/inverter driver IC from Stmicroelectronics. It operates within a supply voltage range of 4 to 28 volts and features a JEDEC package code of R-PSSO-G8. The device is designed to meet AEC-Q100 screening level requirements. It has a width of 6.1mm and a length of 6.5mm. The VN7003ALHTR is a peripheral driver IC type with a single terminal position.
Stmicroelectronics VN7003ALHTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G8 |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VN7003ALHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.