The VN7007AHTR is an 8-terminal single buffer driver from Stmicroelectronics, designed for use in automotive applications. It operates within a supply voltage range of 4 to 28 volts and features a single function. The device is packaged in an OCTAPAK-8 format, measuring 6.1mm in width and 6.5mm in length. It meets the AEC-Q100 screening level, indicating its suitability for use in harsh automotive environments.
Stmicroelectronics VN7007AHTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VN7007AHTR to view detailed technical specifications.
No datasheet is available for this part.