
The VN7040AJTR is a 16-terminal dual buffer driver IC from Stmicroelectronics. It operates within a supply voltage range of 4 to 28V and features a compact 3.9x4.9mm HLSSOP package. This device is designed for use in buffer or inverter based peripheral driver applications.
Stmicroelectronics VN7040AJTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VN7040AJTR to view detailed technical specifications.
No datasheet is available for this part.