
High-side peripheral driver IC featuring a single output and on/off interface. This surface mount device operates within a 4V to 28V supply voltage range, delivering a maximum output current of 8A with a peak current capability of 12A. Integrated fault protection includes over-voltage and over-temperature safeguards. The SOIC package offers a compact footprint with dimensions of 5mm length, 4mm width, and 1.25mm height, suitable for operation between -40°C and 150°C.
Stmicroelectronics VN7140ASTR-E technical specifications.
| Package/Case | SOIC |
| Current | 12A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.25mm |
| Interface | On/Off |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 70us |
| Voltage | 28V |
| Weight | 0.004395oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN7140ASTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
