
Hot Swap Controller IC featuring a single N-channel driver. This integrated circuit operates with a supply voltage range of 5.5V to 36V, typically at 13V, and supports a maximum output current of 6A. Key specifications include a low on-state resistance of 60mR and a drain-to-source resistance of 120mR. The component is housed in a SOIC package, suitable for through-hole mounting, and operates within a temperature range of -40°C to 150°C. It offers a maximum power dissipation of 60W and a typical supply current of 2mA.
Stmicroelectronics VN750 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 120mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
