
High-side peripheral driver IC featuring 6A maximum output current and 120mΩ drain-to-source resistance. This single-channel driver operates from a 5.5V to 36V supply voltage range, with a maximum power dissipation of 60W. Integrated fault protection includes over-voltage and over-temperature capabilities. The component is designed for surface mounting and offers an on/off interface.
Stmicroelectronics VN750-B5 technical specifications.
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 25mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN750-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
