
Single-channel high-side driver IC for automotive and industrial applications. Features a 5.5V to 36V operating supply voltage range and a maximum output current of 6A. Offers a low on-state resistance of 60mR and a maximum power dissipation of 4.2W. Designed for through-hole mounting with a compact 10.4mm x 4.8mm x 9.2mm package. Operates across a wide temperature range of -40°C to 150°C and is RoHS compliant.
Stmicroelectronics VN750-E technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 4.2W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
