
The VN750B5TR-E is a high-power N-channel MOSFET driver with a maximum operating temperature of 150°C and a maximum output current of 6A. It is designed for surface mount applications and has a maximum power dissipation of 60W. The device operates within a supply voltage range of 5.5V to 36V and has a maximum supply current of 3.5mA. The on-state resistance is 60mΩ. The device is RoHS compliant and available in a package quantity of 1000 units per reel.
Stmicroelectronics VN750B5TR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 40us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750B5TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
