
The VN750PEP-E is a high side driver with a maximum output current of 6A and an operating temperature range of -40°C to 150°C. It is available in a RoHS compliant SSO-12 package and is suitable for surface mount applications. The device provides fault protection against over voltage and over temperature conditions. It is designed for use in interface ICs and is part of the VIPower series.
Stmicroelectronics VN750PEP-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750PEP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
