
High-side peripheral driver IC with 6A maximum output current, featuring a low 120mR drain-to-source resistance. This single-channel driver operates from a 5.5V to 36V supply voltage and offers over-voltage and over-temperature fault protection. Packaged in a TO-252-5 (PPAK-4) surface-mount case, it supports an on/off interface and has a maximum power dissipation of 60W.
Stmicroelectronics VN750PT technical specifications.
| Package/Case | TO-252-5 |
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 25mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN750PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
