
Automotive current limit switch featuring a single input and single output, capable of handling up to 6A maximum output current. This surface-mount integrated circuit operates within a 5.5V to 36V supply voltage range, with a typical operating voltage of 13V. The component offers a low 60mΩ on-state resistance and a maximum power dissipation of 60W. Packaged in a TO-252-5 (PPAK) case with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height, it operates from -40°C to 150°C and is RoHS compliant.
Stmicroelectronics VN750PT-E technical specifications.
| Package/Case | TO-252-5 |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Output Current per Channel | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750PT-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
