
Automotive current limit switch featuring a single high-side output capable of 6A continuous current. This power management IC offers over-voltage and over-temperature fault protection, with an on-state resistance of 60mR. Operating from 5.5V to 36V, it supports a maximum output current of 6A and dissipates up to 60W. Packaged in a TO-252-5 (PPAK) for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics VN750PTTR-E technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 6A |
| Output Current per Channel | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750PTTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
