
High-side peripheral driver IC featuring a single, 6A output. Operates from a 5.5V to 36V supply voltage with a typical 13V operating voltage. Offers over-voltage and over-temperature fault protection. Surface mountable in an SO package with a maximum power dissipation of 4.2W. RoHS compliant with a maximum operating temperature of 150°C.
Stmicroelectronics VN750S-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 4.2W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
