
Stmicroelectronics VN750SMTR-E technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Output Current per Channel | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750SMTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
