
High-side driver IC featuring a single output with a maximum output current of 2.5A. This surface-mount component operates within a supply voltage range of 5.5V to 36V and offers robust fault protection against over-voltage and over-temperature conditions. With a compact TO-252-5 package measuring 6.6mm x 6.2mm x 2.4mm, it supports an on/off interface and boasts turn-on delay times of 12000ns and turn-off delay times of 35000ns. Operating across a temperature range of -40°C to 150°C, this RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics VN751PT technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.8mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 12000ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN751PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
