
High-side driver IC with 2.5A output current, featuring over-voltage and over-temperature fault protection. Operates from a 5.5V to 36V supply voltage, with a typical operating voltage of 24V. Packaged in a TO-252-5 surface-mount case, this lead-free and RoHS-compliant component offers a single high-side output. Maximum operating temperature reaches 150°C, with a minimum of -40°C.
Stmicroelectronics VN751PT13TR technical specifications.
| Package/Case | TO-252-5 |
| Current | 2.5A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 12000ns |
| Voltage | 36V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN751PT13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
