
Single-channel high-side driver IC in SOIC package. Features 2.5A maximum output current and 60mR on-state resistance. Operates from 5.5V to 36V supply voltage with a typical 13V operating voltage. Includes over-voltage and over-temperature fault protection. Surface mountable with RoHS compliance and lead-free status.
Stmicroelectronics VN751S technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Output Current per Channel | 2.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 35us |
| Turn-On Delay Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN751S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
