
High-side current limit switch with a 2.5A maximum output current. This integrated circuit features over-voltage and over-temperature fault protection, operating from a 5.5V to 36V supply voltage. Designed for surface mounting in a compact SO package, it offers a simple on/off interface and a 2.5A output current capability. The component operates within a temperature range of -40°C to 150°C and is supplied in tape and reel packaging.
Stmicroelectronics VN751STR technical specifications.
| Package/Case | SO |
| Current | 2.5A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VN751S |
| Supply Current | 1.8mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 12000ns |
| Voltage | 36V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN751STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
