Stmicroelectronics VN770KP-E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Output Current per Channel | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN770KP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
