
Stmicroelectronics VN770P13TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN770P13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
