Stmicroelectronics VN772K13TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 60mR |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN772K13TR to view detailed technical specifications.
No datasheet is available for this part.
