
Stmicroelectronics VN772KPTR-E technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN772KPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
