
Stmicroelectronics VN800S technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 135mR |
| Operating Supply Voltage | 41V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.2W |
| RoHS Compliant | Yes |
| Series | VN800S |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN800S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
