
High-side peripheral driver IC featuring 700mA maximum output current and 135mR on-state resistance. This single-channel device operates from a 5.5V to 41V supply voltage, with a maximum power dissipation of 4.2W. Integrated fault protection includes over-voltage and over-temperature capabilities. The driver supports on/off interface control and is housed in a surface-mount SO package.
Stmicroelectronics VN800S13TR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 270mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4.2W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 135mR |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2mA |
| Thickness | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN800S13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.