
High-side driver IC for power management, featuring a 700mA maximum output current and a 36V maximum supply voltage. This integrated circuit offers robust fault protection against over voltage and over temperature conditions. Designed for surface mount applications, it operates within a temperature range of -40°C to 150°C and includes an on/off interface. The component is housed in an 8-SOIC package, with a power dissipation of 4.2W.
Stmicroelectronics VN800SE technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.25mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4.2W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | No |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN800SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
