
The VN800STR-E is a high side driver from Stmicroelectronics, featuring a maximum output current of 700mA and a maximum power dissipation of 4.2W. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device is packaged in a SO package and is designed for surface mount applications.
Stmicroelectronics VN800STR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4.2W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN800STR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
