
Octal channel high-side driver featuring 8 independent outputs, each capable of delivering 1A of output current. This surface mount integrated circuit operates within a supply voltage range of 10.5V to 45V, with a typical operating voltage of 24V. The device offers a low on-state resistance of 150mR and a maximum power dissipation of 96W. Housed in a SOIC package, it operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics VN808-32-E technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 96W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| Turn-Off Delay Time | 150000ns |
| Turn-On Delay Time | 100000ns |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808-32-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
