Stmicroelectronics VN808CMSTR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808CMSTR to view detailed technical specifications.
No datasheet is available for this part.