
Stmicroelectronics VN808CMTR-32-E technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 1.7A |
| Max Power Dissipation | 96W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 160mR |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 150000ns |
| Turn-On Delay Time | 100000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808CMTR-32-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
