
Stmicroelectronics VN808CMTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 96W |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808CMTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
