
Single-channel high-side driver IC in a TO-252-5 surface-mount package. Features a maximum output current of 9A and an on-state resistance of 40mR. Operates with a supply voltage range of 5.5V to 36V, with a typical operating voltage of 13V. Offers a maximum power dissipation of 65.8W and a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Stmicroelectronics VN820PT-E technical specifications.
| Package/Case | TO-252-5 |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 9A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820PT-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
