
The VN820PTTR-E is a surface mount power switch with a maximum operating temperature range of -40°C to 150°C. It has a maximum output current of 9A and a maximum power dissipation of 65.8W. The device is packaged in a TO-252-5 package and is lead free. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Stmicroelectronics VN820PTTR-E technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65.8W |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820PTTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
