
Stmicroelectronics VN920 technical specifications.
| Drain to Source Resistance | 55mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 41V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
