
Stmicroelectronics VN920-12-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920-12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
