
High-side peripheral driver IC with 30A maximum output current and 55mR drain-to-source resistance. Features over-voltage and over-temperature fault protection, operating from a 5.5V to 41V supply voltage. This surface-mount component offers a single channel with an on/off interface and a maximum power dissipation of 96.1W.
Stmicroelectronics VN920-B5 technical specifications.
| Drain to Source Resistance | 55mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 96.1W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 16MR |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Rated Current-Max | 75A |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN920-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
