
Single-channel high-side driver IC featuring a maximum supply voltage of 36V and a minimum of 5.5V, with an operating supply voltage of 13V. Delivers a maximum output current of 45A, with a rated current maximum of 75A and a maximum collector current of 30A. Exhibits a low on-state resistance of 16mR. Operates across a temperature range of -40°C to 150°C, with a maximum power dissipation of 96.1W. Packaged for through-hole mounting, this RoHS compliant component offers a turn-on and turn-off delay time of 50µs.
Stmicroelectronics VN920-E technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 96.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| On-state Resistance-Max | 16MR |
| Operating Supply Voltage | 13V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Rated Current-Max | 75A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50us |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
