
High-side N-channel power driver IC for hot-swap applications. Features over-voltage and over-temperature fault protection with a maximum input voltage of 36V and a maximum output current of 30A. Operates across a wide temperature range from -40°C to 150°C, with a low supply current of 5mA. Surface-mount design in a 24-pin package, offering 8.3W maximum power dissipation.
Stmicroelectronics VN920PEP-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Length | 10.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920PEP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
