
High-side driver IC featuring 45A output current per channel and 30A output current. This surface mount component operates with a supply voltage up to 36V, requiring a minimum input voltage of 5.5V. It offers a low on-state resistance of 15mR and a maximum drain-to-source resistance of 50mR. The device supports a maximum power dissipation of 96.1W and operates across a temperature range of -40°C to 150°C.
Stmicroelectronics VN920SP13TR technical specifications.
| Drain to Source Resistance | 50mR |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 36V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Rated Current-Max | 5mA |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN920SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
