
Fully Autoprotected Power MOSFET, an N-channel device in a D2PAK package, offers a 70V drain-to-source breakdown voltage and 10A continuous drain current. This low-side driver features a 100mΩ drain-to-source resistance and a 7A maximum output current. Integrated fault protection includes over-voltage and over-temperature capabilities, with a maximum power dissipation of 50W. Operating from -55°C to 150°C, this surface-mount component is RoHS compliant and lead-free.
Stmicroelectronics VNB10N07 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 100mR |
| Fall Time | 100ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.6mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB10N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
