The VNB14N04 is a surface mount N-Channel Power MOSFET with a maximum drain to source breakdown voltage of 42V and a maximum continuous drain current of 14A. It has a maximum power dissipation of 50W and an on-state resistance of 70mR. The device is packaged in a D2PAK package and is RoHS compliant. Operating supply voltage is 18V with a maximum supply current of 250uA. The device is not radiation hardened.
Stmicroelectronics VNB14N04 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 70mR |
| Max Output Current | 14A |
| Max Power Dissipation | 50W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Operating Supply Voltage | 18V |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB14N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
