Stmicroelectronics VNB14N04TR-E technical specifications.
| Package/Case | D2PAK |
| Max Output Current | 14A |
| Max Power Dissipation | 50W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Operating Supply Voltage | 18V |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB14N04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
