
Stmicroelectronics VNB14NV04 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 74W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB14NV04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
