
Automotive current limit switch featuring 12A continuous output current and 42V drain-to-source breakdown voltage. This surface-mount device offers 35mR on-state resistance and 18V operating supply voltage, with a maximum of 45V. Integrated fault protection includes over-voltage and over-temperature capabilities. The component boasts fast switching times with 80ns turn-on and 150ns fall times, operating within a -40°C to 150°C temperature range.
Stmicroelectronics VNB14NV04-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 42V |
| Fall Time | 150ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.6mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 74W |
| Max Supply Current | 100uA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 80ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB14NV04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
