Fully Autoprotected Power MOSFET driver, OMNIFET II series, featuring a 40V drain-to-source breakdown voltage and 12A continuous drain current. Surface mount D2PAK package with 35mR on-state resistance. Operates from a 6V to 8V supply voltage, with a maximum output current of 18A and 74W power dissipation. Includes fast switching characteristics with a 250ns turn-on delay and 150ns fall time. Lead-free and RoHS compliant.
Stmicroelectronics VNB14NV0413TR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 74W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Operating Supply Voltage | 6.8V |
| Output Current | 12A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 1350ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB14NV0413TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
